+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-3308

Hole saw; Ø: 25mm; Thread: 1/2"


Manufacturer: YATO

Manufacturer part number:
YT-3308
TME Symbol:
YT-3308

Specification

Manufacturer
YATO
Type of power tool accessories
hole saw
Diameter
25mm
Cut depth
40mm
Fastening thread
1/2"
Tools application
  • aluminium
  • cast iron
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight51.4 g

WATCH VIDEO

See other products in this category: Hole Saws YATO,
*
YT-3308
20 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 3 pcs - 1.29 USDGross price for quantities from 3 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.