+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-3324

Hole saw; Ø: 51mm; Thread: 5/8"


Manufacturer: YATO

Manufacturer part number:
YT-3324
TME Symbol:
YT-3324

Specification

Manufacturer
YATO
Type of power tool accessories
hole saw
Diameter
51mm
Cut depth
40mm
Fastening thread
5/8"
Tools application
  • aluminium
  • cast iron
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight112 g

WATCH VIDEO

See other products in this category: Hole Saws YATO,
*
YT-3324
6 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.