+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36007

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm


Manufacturer: YATO

Manufacturer part number:
YT-36007
TME Symbol:
YT-36007

Specification

Manufacturer
YATO
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
260mm
Gross weight592.2 g

WATCH VIDEO

See other products in this category: Riveting Pliers YATO,
*
YT-36007
12 in TME stock
Net price for quantities from 1 pcs - 19.50 USDGross price for quantities from 1 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.