+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36112

Hand riveting press; M3,M4,M5,M6,M8; rivet nuts


Manufacturer: YATO

Manufacturer part number:
YT-36112
TME Symbol:
YT-36112

Specification

Manufacturer
YATO
Type of tool
hand riveting press
Size
M3, M4, M5, M6, M8
Tools application
rivet nuts
Length
0.3m
Gross weight955.5 g

WATCH VIDEO

See other products in this category: Riveting Pliers YATO,
*
YT-36112
19 in TME stock
Net price for quantities from 1 pcs - 21.96 USDGross price for quantities from 1 pcs - 21.96 USD
Net price for quantities from 5 pcs - 20.39 USDGross price for quantities from 5 pcs - 20.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs