+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36452

Rivet nut; M4; aluminium; Ømount.hole: 5.9mm; L: 11mm; Head: flat

Manufacturer: YATO

Manufacturer part number:
YT-36452
TME Symbol:
YT-36452

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M4
Material
aluminium
Panel cutout diameter
5.9mm
Length
11mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight11.6 g
See other products in this category: Nuts YATO
*
YT-36452
Product withdrawn from the offer
Use the specification table below to search for similar products