+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36471

Rivet nut; M4; steel; Ømount.hole: 5.9mm; L: 11mm; Head: flat; 20pcs.

Manufacturer: YATO

Manufacturer part number:
YT-36471
TME Symbol:
YT-36471

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M4
Material
steel
Panel cutout diameter
5.9mm
Length
11mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight26.4 g
See other products in this category: Nuts YATO
*
YT-36471
Product withdrawn from the offer
Use the specification table below to search for similar products