+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36473

Rivet nut; M6; steel; Ømount.hole: 8.8mm; L: 15mm; Head: flat; 20pcs.

Manufacturer: YATO

Manufacturer part number:
YT-36473
TME Symbol:
YT-36473

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M6
Material
steel
Panel cutout diameter
8.8mm
Length
15mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight72.2 g
See other products in this category: Nuts YATO
*
YT-36473
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 pcg