+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-4400

Hole saw; Ø: 65mm; concrete,brick type materials,wall


Manufacturer: YATO

Manufacturer part number:
YT-4400
TME Symbol:
YT-4400

Specification

Manufacturer
YATO
Type of power tool accessories
hole saw
Diameter
65mm
Cut depth
50mm
Kind of holder
hexagonal
Tools application
  • brick type materials
  • concrete
  • wall
Tools features
  • guide shaft
  • hardened shaft
  • precision shaft
  • resistant to wear shaft
Gross weight703.7 g

WATCH VIDEO

See other products in this category: Hole Saws YATO,
*
YT-4400
2 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 3 pcs - 6.36 USDGross price for quantities from 3 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.