+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-47121

Tools set: punches; hardened and heat treated; 6pcs.


Manufacturer: YATO

Manufacturer part number:
YT-47121
TME Symbol:
YT-47121

Specification

Manufacturer
YATO
Type of tools set
punches
Material
steel
Tools features
hardened and heat treated
Tool length
150mm
Plunger diameter
1.5mm, 3mm, 4mm, 5mm, 6mm, 8mm
Quantity in set/package
6pcs.
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight375.4 g

WATCH VIDEO

See other products in this category: General Purpose Tools - Others YATO,
*
YT-47121
12 in TME stock
Net price for quantities from 1 set - 4.61 USDGross price for quantities from 1 set - 4.61 USD
Net price for quantities from 5 set - 4.29 USDGross price for quantities from 5 set - 4.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.