+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-6602

Pliers; universal; 200mm; for bending, gripping and cutting


Manufacturer: YATO

Manufacturer part number:
YT-6602
TME Symbol:
YT-6602

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
universal
Pliers length
200mm
Pliers/knives application
for bending, gripping and cutting
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Gross weight364.5 g

WATCH VIDEO

See other products in this category: Universal Pliers YATO,
*
YT-6602
8 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.