+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-7458

Noise stoppers; Attenuation level: 26dB; polyurethane


Manufacturer: YATO

Manufacturer part number:
YT-7458
TME Symbol:
YT-7458

Specification

Manufacturer
YATO
Type of OSH component
noise stoppers
Attenuation level
26dB
Material
polyurethane
OSH features
  • easy to use and clean
  • flexible headband
Gross weight36 g

WATCH VIDEO

See other products in this category: Hearing Protection YATO,
*
YT-7458
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.