+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-74633

Ear defenders; Attenuation level: 32dB; Side: red


Manufacturer: YATO

Manufacturer part number:
YT-74633
TME Symbol:
YT-74633

Specification

Manufacturer
YATO
Type of OSH component
ear defenders
Attenuation level
32dB
Conform to the norm
CE EN 352-1:2002
Side colour
red
OSH features
soft and wide sealing pads
Gross weight285.9 g

WATCH VIDEO

See other products in this category: Hearing Protection YATO,
*
YT-74633
67 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.