+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-7505

Knife; universal; 18mm; pulled out, breakable blade


Manufacturer: YATO

Manufacturer part number:
YT-7505
TME Symbol:
YT-7505

Specification

Manufacturer
YATO
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Oblique pliers/knives features
pulled out, breakable blade
Standard equipment
blade x1
Kind of package
blister
Handle material
ABS
Gross weight57 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives YATO,
*
YT-7505
28 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs