+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-7506

Knife; universal; 9mm; locked blade,pulled out, breakable blade


Manufacturer: YATO

Manufacturer part number:
YT-7506
TME Symbol:
YT-7506

Specification

Manufacturer
YATO
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Standard equipment
blade x1
Kind of package
blister
Handle material
ABS
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight41.5 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives YATO,
*
YT-7506
46 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs