+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-75101

Knife; universal; 25mm; Handle material: ABS

Manufacturer: YATO

Manufacturer part number:
YT-75101
TME Symbol:
YT-75101

Specification

Manufacturer
YATO
Type of tool
knife
Pliers/knives application
universal
Width
25mm
Standard equipment
blade x1
Kind of package
blister
Handle material
ABS
Oblique pliers/knives features
  • anti-slip handles
  • locked blade
  • metal blade guide
  • pulled out, breakable blade
Gross weight141.11 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives YATO,
*
YT-75101
23 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 3 pcs - 1.50 USDGross price for quantities from 3 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs