+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-7520

Knife; universal; 33mm; anti-slip handles; assembly knife

Manufacturer: YATO

Manufacturer part number:
YT-7520
TME Symbol:
YT-7520

Specification

Manufacturer
YATO
Type of tool
knife
Pliers/knives application
universal
Width
33mm
Oblique pliers/knives features
anti-slip handles
Standard equipment
blade x3
Kind of package
blister
Handle material
zinc die-cast
Trade name
assembly knife
Gross weight202.1 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives YATO,
*
YT-7520
17 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 3 pcs - 3.95 USDGross price for quantities from 3 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs