+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-76031

Knife; universal; Tool length: 210mm; Blade length: 80mm; folding

Manufacturer: YATO

Manufacturer part number:
YT-76031
TME Symbol:
YT-76031

Specification

Manufacturer
YATO
Type of tool
knife
Pliers/knives application
universal
Tool length
210mm
Blade length
80mm
Handle material
aluminum
Blade material
stainless steel
Version
folding
Trade name
assembly knife
Gross weight198.25 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives YATO,
*
YT-76031
9 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 6 pcs - 9.97 USDGross price for quantities from 6 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs