+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8002

Axe; carbon steel; 380mm; wood (hickory); 800g


Manufacturer: YATO

Manufacturer part number:
YT-8002
TME Symbol:
YT-8002

Specification

Manufacturer
YATO
Type of tool
axe
Blade material
carbon steel
Overall length
380mm
Handle material
wood (hickory)
Conform to the norm
DIN 5131
Net weight
0.8kg
Tools features
  • forged
  • hardened
Gross weight800 g

WATCH VIDEO

See other products in this category: Hammers and Axes YATO,
*
YT-8002
0 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 3 pcs - 7.05 USDGross price for quantities from 3 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.