+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-86805

Digging fork; garden; L: 1200mm; W: 180mm; Handle mat: metal


Manufacturer: YATO

Manufacturer part number:
YT-86805
TME Symbol:
YT-86805

Specification

Manufacturer
YATO
Type of garden tool
digging fork
Tools application
garden
Length
1.2m
Width
180mm
Handle material
metal
Gross weight2.43 kg

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-86805
2 in TME stock
Net price for quantities from 1 pcs - 13.73 USDGross price for quantities from 1 pcs - 13.73 USD
Net price for quantities from 3 pcs - 12.75 USDGross price for quantities from 3 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.