+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8800

Pruner; 205mm; Ø15mm max

Manufacturer: YATO

Manufacturer part number:
YT-8800
TME Symbol:
YT-8800

Specification

Manufacturer
YATO
Type of garden tool
pruner
Length
205mm
Cutting range
Ø15mm max
Gross weight203.9 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8800
13 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 3.54 USDGross price for quantities from 3 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs