+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8807

Pruner; 200mm; Ø19mm max; with ratchet; Blade plating: PTFE

Manufacturer: YATO

Manufacturer part number:
YT-8807
TME Symbol:
YT-8807

Specification

Manufacturer
YATO
Type of garden tool
pruner
Length
0.2m
Cutting range
Ø19mm max
Version
with ratchet
Blade plating
PTFE
Gross weight194 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8807
0 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)