+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8808

Ratchet pruner; 200mm; Ø19mm max; Blade plating: PTFE

Manufacturer: YATO

Manufacturer part number:
YT-8808
TME Symbol:
YT-8808

Specification

Manufacturer
YATO
Type of garden tool
ratchet pruner
Length
0.2m
Cutting range
Ø19mm max
Blade plating
PTFE
Gross weight173.2 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8808
10 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.