+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8815

Pruner; for fruit and flower shear; 180mm; Ø15mm max

Manufacturer: YATO

Manufacturer part number:
YT-8815
TME Symbol:
YT-8815

Specification

Manufacturer
YATO
Type of garden tool
pruner
Tools application
for fruit and flower shear
Length
0.18m
Cutting range
Ø15mm max
Gross weight146 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8815
0 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 3 pcs - 2.81 USDGross price for quantities from 3 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.