+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8824

Cutters; for hedge; L: 690÷890mm; Blade length: 210mm

Manufacturer: YATO

Manufacturer part number:
YT-8824
TME Symbol:
YT-8824

Specification

Manufacturer
YATO
Type of garden tool
cutters
Tools application
for hedge
Length
690...890mm
Blade length
210mm
Oblique pliers/knives features
telescopic regulation
Gross weight1.7438 kg

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8824
3 in TME stock
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts