+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8839

Pruner; for cutting branches; 650÷900mm; Ø32mm max

Manufacturer: YATO

Manufacturer part number:
YT-8839
TME Symbol:
YT-8839

Specification

Manufacturer
YATO
Type of garden tool
pruner
Tools application
for cutting branches
Length
650...900mm
Cutting range
Ø32mm max
Oblique pliers/knives features
telescopic regulation
Gross weight1.569 kg

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8839
5 in TME stock
Net price for quantities from 1 pcs - 14.19 USDGross price for quantities from 1 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)