+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8845

Pruner; 200mm; Ø20mm max; Handle material: aluminum

Manufacturer: YATO

Manufacturer part number:
YT-8845
TME Symbol:
YT-8845

Specification

Manufacturer
YATO
Type of garden tool
pruner
Length
0.2m
Cutting range
Ø20mm max
Handle material
aluminum
Gross weight243 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8845
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.28 USDGross price for quantities from 3 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)