+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8849

Pruner; 200mm; Ø15mm max; Handle material: aluminum


Manufacturer: YATO

Manufacturer part number:
YT-8849
TME Symbol:
YT-8849

Specification

Manufacturer
YATO
Type of garden tool
pruner
Length
0.2m
Cutting range
Ø15mm max
Handle material
aluminum
Gross weight278 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8849
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 3 pcs - 6.13 USDGross price for quantities from 3 pcs - 6.13 USD