+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8854

Cutters; for the grass; L: 370mm; carbon steel; twistable

Manufacturer: YATO

Manufacturer part number:
YT-8854
TME Symbol:
YT-8854

Specification

Manufacturer
YATO
Type of garden tool
cutters
Tools application
for the grass
Length
370mm
Blade material
carbon steel
Version
twistable
Blade length
130mm
Gross weight377.1 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8854
4 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.