+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8876

Leverage tree pruner; 325mm; steel; Ø28mm max

Manufacturer: YATO

Manufacturer part number:
YT-8876
TME Symbol:
YT-8876

Specification

Manufacturer
YATO
Type of garden tool
leverage tree pruner
Length
325mm
Material
steel
Cutting range
Ø28mm max
Gross weight804 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8876
7 in TME stock
Net price for quantities from 1 pcs - 16.62 USDGross price for quantities from 1 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts