+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-8885

Shovel; L: 340mm; chromium plated steel; narrow profile; W: 50mm

Manufacturer: YATO

Manufacturer part number:
YT-8885
TME Symbol:
YT-8885

Specification

Manufacturer
YATO
Type of garden tool
shovel
Length
340mm
Material
chromium plated steel
Version
narrow profile
Width
50mm
Gross weight243 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8885
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)