+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YW1K-31BE21

Switch: rotary with key; 22mm; Stabl.pos: 2; NC + NO x2; black


Manufacturer: IDEC

Manufacturer part number:
YW1K-31BE21
TME Symbol:
YW1K-31BE21

Specification

Manufacturer
IDEC
Type of switch
rotary with key
Switch standard
22mm
Stable positions number
2
Contacts configuration
NC + NO x2
Actuator colour
black
Illumination
none
IP rating
IP65
Button shape
prominent
Switches features
key to be removed at middle position
Manufacturer series
YW
Number of positions
3
Mounting hole dimensions
Ø22.5mm
Enclosure material
plastic
Operating temperature
-20...55°C
Gross weight83.88 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
YW1K-31BE21
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.56 USDGross price for quantities from 1 pcs - 30.56 USD
Net price for quantities from 5 pcs - 28.51 USDGross price for quantities from 5 pcs - 28.51 USD
Net price for quantities from 10 pcs - 26.48 USDGross price for quantities from 10 pcs - 26.48 USD