+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YW1P-1BUQ4R

Control lamp; 22mm; YW; Illumin: LED; Ø22.5mm; IP65; red; 24VDC


Manufacturer: IDEC

Manufacturer part number:
YW1P-1BUQ4R
TME Symbol:
YW1P-1BUQ4R

Specification

Manufacturer
IDEC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
YW
Illumination
LED
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Lamp colour
red
Enclosure material
plastic
Operating temperature
-20...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight16.92 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
See other products from this series.:
*
YW1P-1BUQ4R
21 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs