+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YWL50-0.45/1.3-GR

Wire: coaxial; RG174; 1x0.45mm; PVC; grey; 250m; Øcable: 2.7mm


Manufacturer: TECHNOKABEL

Manufacturer part number:
YWL50-0.45/1.3-GR
TME Symbol:
YWL50-0.45/1.3-GR

Specification

Manufacturer
TECHNOKABEL
Type of wire
coaxial
Kind of cable
RG174
Cable structure
1x0.45mm
Wave impedance
50Ω
Number of cores
1
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...70°C
Core diameter
0.45mm
Cable features
low smoke density
Package contents
250m
Cable external diameter
2.7mm
Kind of material
no flame propagation
Gross weight11.828 g
EAN code5902814425596

WATCH VIDEO

See other products in this category: Coaxial Cables TECHNOKABEL,
*
YWL50-0.45/1.3-GR
649 in TME stock
Net price for quantities from 5 m - 0.67 USDGross price for quantities from 5 m - 0.67 USD
Net price for quantities from 100 m - 0.54 USDGross price for quantities from 100 m - 0.54 USD
Net price for quantities from 250 m - 0.46 USDGross price for quantities from 250 m - 0.46 USD
Net price for quantities from 500 m - 0.41 USDGross price for quantities from 500 m - 0.41 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 250 m