+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-01HW22-B

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)

Manufacturer: OMRON

Manufacturer part number:
Z-01HW22-B
TME Symbol:
Z-01HW22-B

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP00
Leads
M4 screws
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Operating Force
1.57N
Electrical life
500000 cycles
Terminal pitch
25.4mm
Gross weight36.15 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
*
Z-01HW22-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order