+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z1

Enclosure: with panel; X: 188mm; Y: 198mm; Z: 70mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z1
TME Symbol:
Z-1

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
188mm
Dimension Y
198mm
Dimension Z
70mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight382.3 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z1
303 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 46 pcs - 3.60 USDGross price for quantities from 46 pcs - 3.60 USD
Net price for quantities from 92 pcs - 3.34 USDGross price for quantities from 92 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 46 pcs