+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z112B

Enclosure: with panel; X: 136mm; Y: 185mm; Z: 80mm; ABS; black; IP53


Manufacturer: KRADEX

Manufacturer part number:
Z112B
TME Symbol:
Z-112B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
136mm
Dimension Y
185mm
Dimension Z
80mm
Enclosure material
ABS
Body colour
black
Panel colour
black
IP rating
IP53
Dimensions
Gross weight292.2 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z112B
40 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 20 pcs - 5.32 USDGross price for quantities from 20 pcs - 5.32 USD
Net price for quantities from 100 pcs - 4.94 USDGross price for quantities from 100 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.