+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z115

Enclosure: multipurpose; X: 30mm; Y: 105mm; Z: 21mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z115
TME Symbol:
Z-115

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
30mm
Dimension Y
105mm
Dimension Z
21mm
Version
hollowed area for foil keypad
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight25.85 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z115
192 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 20 pcs - 1.66 USDGross price for quantities from 20 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs