+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z122

Enclosure: multipurpose; X: 69mm; Y: 108mm; Z: 24mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z122
TME Symbol:
Z-122

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
108mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Gross weight56.1 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z122
34 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts