+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z123 ABS

Enclosure: multipurpose; X: 75.8mm; Y: 75.8mm; Z: 30mm; vented; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z123 ABS
TME Symbol:
Z-123

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
75.8mm
Dimension Y
75.8mm
Dimension Z
30mm
Version
vented
Enclosure material
ABS
Body colour
black
Gross weight49.5 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z123 ABS
617 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 272 pcs