+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z14A ABS

Enclosure: for remote controller; X: 31mm; Y: 61mm; Z: 12.8mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z14A ABS
TME Symbol:
Z-14/A

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Dimension X
31mm
Dimension Y
61mm
Dimension Z
12.8mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Dimensions
Gross weight11.22 g
Certificates
See other products in this category: Remote Control Enclosures KRADEX,
*
Z14A ABS
309 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 150 pcs - 1.25 USDGross price for quantities from 150 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.