+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-15GW-4

Microswitch SNAP ACTION; 15A/250VAC; 6A/30VDC; with lever; SPDT


Manufacturer: OMRON

Manufacturer part number:
Z-15GW-4
TME Symbol:
Z-15GW-4

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
AC contacts rating @L
15A / 250V AC
DC contacts rating @L
5A / 30V DC
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
Z-15
Stable positions number
1
IP rating
IP40
Leads
screw
Body dimensions
49.2x17.45x24.2mm
Operating temperature
-25...80°C
Gross weight27.27 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
See other products from this series.:
*
Z-15GW-4
15 in TME stock
Net price for quantities from 1 pcs - 21.50 USDGross price for quantities from 1 pcs - 21.50 USD
Net price for quantities from 10 pcs - 19.33 USDGross price for quantities from 10 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.