+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-15GW3-B

Microswitch SNAP ACTION; 15A/250VAC; 6A/30VDC; with lever; SPDT


Manufacturer: OMRON

Manufacturer part number:
Z-15GW3-B
TME Symbol:
Z-15GW3-B

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
AC contacts rating @L
15A / 250V AC
DC contacts rating @L
5A / 30V DC
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
Z-15
Stable positions number
1
IP rating
IP40
Leads
M4 screws
Body dimensions
49.2x17.45x24.2mm
Operating temperature
-25...80°C
Operating Force
0.78N
Lever length
56mm
Gross weight33.41 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
See other products from this series.:
*
Z-15GW3-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order