+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z24ACZ

Enclosure: multipurpose; X: 47mm; Y: 66mm; Z: 25mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z24ACZ
TME Symbol:
Z-24RD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
47mm
Dimension Y
66mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
translucent red
Dimensions
Gross weight30.94 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z24ACZ
27 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts