+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z26

Enclosure: with panel; X: 219mm; Y: 221mm; Z: 60mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z26
TME Symbol:
Z-26

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
219mm
Dimension Y
221mm
Dimension Z
60mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight427.7 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z26
49 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
Net price for quantities from 35 pcs - 4.79 USDGross price for quantities from 35 pcs - 4.79 USD
Net price for quantities from 105 pcs - 4.44 USDGross price for quantities from 105 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 35 pcs