+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z2W

Enclosure: with panel; X: 149mm; Y: 179mm; Z: 70mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z2W
TME Symbol:
Z-2W/B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
149mm
Dimension Y
179mm
Dimension Z
70mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight284.92 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z2W
12 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 62 pcs - 3.58 USDGross price for quantities from 62 pcs - 3.58 USD
Net price for quantities from 124 pcs - 3.32 USDGross price for quantities from 124 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.