+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z32J

Enclosure: multipurpose; X: 66mm; Y: 110mm; Z: 27mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z32J
TME Symbol:
Z-32J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
110mm
Dimension Z
27mm
Version
with battery compartment, with flap
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight66.86 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z32J
298 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.18 USDGross price for quantities from 20 pcs - 2.18 USD
Net price for quantities from 270 pcs - 1.89 USDGross price for quantities from 270 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 270 pcs