+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Z39W

Enclosure: with panel; vented; X: 294mm; Y: 217mm; Z: 120mm; black


Manufacturer: KRADEX

Manufacturer part number:
Z39W
TME Symbol:
Z-39

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
294mm
Dimension Y
217mm
Dimension Z
120mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight868.9 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z39W
177 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 10 pcs - 8.10 USDGross price for quantities from 10 pcs - 8.10 USD
Net price for quantities from 14 pcs - 7.56 USDGross price for quantities from 14 pcs - 7.56 USD
Net price for quantities from 70 pcs - 7.02 USDGross price for quantities from 70 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs