+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z3

Enclosure: with panel; X: 110mm; Y: 150mm; Z: 70mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z3
TME Symbol:
Z-3/B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
110mm
Dimension Y
150mm
Dimension Z
70mm
Enclosure material
polystyrene
Body colour
black
Dimensions
Gross weight220.5 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z3
217 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 20 pcs - 2.69 USDGross price for quantities from 20 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs