+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z4

Enclosure: with panel; X: 149mm; Y: 129mm; Z: 50mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z4
TME Symbol:
Z-4

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
149mm
Dimension Y
129mm
Dimension Z
50mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight183.7 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z4
112 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 20 pcs - 2.75 USDGross price for quantities from 20 pcs - 2.75 USD
Net price for quantities from 120 pcs - 2.55 USDGross price for quantities from 120 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs