+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z43

Enclosure: multipurpose; X: 31mm; Y: 45mm; Z: 15mm; polystyrene

Manufacturer: KRADEX

Manufacturer part number:
Z43
TME Symbol:
Z-43

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
45mm
Dimension Z
15mm
Enclosure material
polystyrene
Body colour
black
Cover colour
black
Dimensions
Gross weight10.35 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z43
2965 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.90 USDGross price for quantities from 20 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 294 pcsCardboard = 1 470 pcs